New Product
ZMM5V6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM8V2

DigiKey Part Number
5399-ZMM8V2TR-ND - Tape & Reel (TR)
5399-ZMM8V2CT-ND - Cut Tape (CT)
5399-ZMM8V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM8V2
Description
INDEPENDENT TYPE 7.7V~8.7V 500MW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±6.1% Surface Mount LL-34
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LL-34
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,395
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32800$3.28
100$0.20120$20.12
500$0.14336$71.68
1,000$0.12456$124.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.10392$259.80
5,000$0.09109$455.45
7,500$0.08452$633.90
12,500$0.07711$963.88
17,500$0.07272$1,272.60
25,000$0.06844$1,711.00
62,500$0.05902$3,688.75
125,000$0.05319$6,648.75
250,000$0.04828$12,070.00
Manufacturers Standard Package