
ZMM5V6 | |
|---|---|
DigiKey Part Number | 5399-ZMM5V6TR-ND - Tape & Reel (TR) 5399-ZMM5V6CT-ND - Cut Tape (CT) 5399-ZMM5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM5V6 |
Description | DIODE ZENER 5.6V 500MW LL-34 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±7.14% Surface Mount LL-34 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Part Status Active | Operating Temperature 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 500 mW | Supplier Device Package LL-34 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM5V6 | EVVO | 723 | 5272-ZMM5V6CT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 100 | $0.12990 | $12.99 |
| 500 | $0.09224 | $46.12 |
| 1,000 | $0.07975 | $79.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.06613 | $165.32 |
| 5,000 | $0.05763 | $288.15 |
| 7,500 | $0.05326 | $399.45 |
| 12,500 | $0.04834 | $604.25 |
| 17,500 | $0.04542 | $794.85 |
| 25,000 | $0.04256 | $1,064.00 |



