
ZMM5V1 | |
---|---|
DigiKey Part Number | 5399-ZMM5V1TR-ND - Tape & Reel (TR) 5399-ZMM5V1CT-ND - Cut Tape (CT) 5399-ZMM5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM5V1 |
Description | DIODE ZENER 5.1V 500MW LL-34 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5.88% Surface Mount LL-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LL-34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
100 | $0.20120 | $20.12 |
500 | $0.14336 | $71.68 |
1,000 | $0.12456 | $124.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.10392 | $259.80 |
5,000 | $0.09109 | $455.45 |
7,500 | $0.08452 | $633.90 |
12,500 | $0.07711 | $963.88 |
17,500 | $0.07272 | $1,272.60 |
25,000 | $0.06844 | $1,711.00 |
62,500 | $0.05902 | $3,688.75 |
125,000 | $0.05319 | $6,648.75 |
250,000 | $0.04828 | $12,070.00 |