
ZMM20 | |
---|---|
DigiKey Part Number | 5399-ZMM20TR-ND - Tape & Reel (TR) 5399-ZMM20CT-ND - Cut Tape (CT) 5399-ZMM20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM20 |
Description | INDEPENDENT TYPE 18.8V~21.2V 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±6% Surface Mount LL-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LL-34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32900 | $3.29 |
100 | $0.20170 | $20.17 |
500 | $0.14374 | $71.87 |
1,000 | $0.12488 | $124.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.10418 | $260.45 |
5,000 | $0.09133 | $456.65 |
7,500 | $0.08473 | $635.48 |
12,500 | $0.07731 | $966.38 |
17,500 | $0.07290 | $1,275.75 |
25,000 | $0.06861 | $1,715.25 |
62,500 | $0.05917 | $3,698.12 |
125,000 | $0.05332 | $6,665.00 |
250,000 | $0.04840 | $12,100.00 |