
ZM4745A | |
|---|---|
DigiKey Part Number | 5399-ZM4745ATR-ND - Tape & Reel (TR) 5399-ZM4745ACT-ND - Cut Tape (CT) 5399-ZM4745ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4745A |
Description | 16V 1W LL-41 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount LL-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package LL-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 100 | $0.28860 | $28.86 |
| 500 | $0.20668 | $103.34 |
| 1,000 | $0.17997 | $179.97 |
| 2,000 | $0.15732 | $314.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13268 | $663.40 |
| 10,000 | $0.11737 | $1,173.70 |
| 15,000 | $0.10955 | $1,643.25 |
| 25,000 | $0.10074 | $2,518.50 |
| 35,000 | $0.09552 | $3,343.20 |
| 50,000 | $0.09044 | $4,522.00 |

