
ZM4740A | |
|---|---|
DigiKey Part Number | 5399-ZM4740ATR-ND - Tape & Reel (TR) 5399-ZM4740ACT-ND - Cut Tape (CT) 5399-ZM4740ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4740A |
Description | 1W 10V LL-41 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount LL-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package LL-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.69900 | $6.99 |
| 100 | $0.43080 | $43.08 |
| 500 | $0.31126 | $155.63 |
| 1,000 | $0.27221 | $272.21 |
| 2,000 | $0.23921 | $478.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20328 | $1,016.40 |
| 10,000 | $0.18101 | $1,810.10 |
| 15,000 | $0.16964 | $2,544.60 |
| 25,000 | $0.15685 | $3,921.25 |
| 35,000 | $0.14926 | $5,224.10 |
| 50,000 | $0.14188 | $7,094.00 |

