New Product
DSK210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1MW

DigiKey Part Number
5399-US1MWTR-ND - Tape & Reel (TR)
5399-US1MWCT-ND - Cut Tape (CT)
5399-US1MWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1MW
Description
1.65V@1A 75NS 1A 1KV SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
100$0.19510$19.51
500$0.13928$69.64
1,000$0.12093$120.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09738$292.14
6,000$0.08542$512.52
9,000$0.07930$713.70
15,000$0.07241$1,086.15
21,000$0.06832$1,434.72
30,000$0.06433$1,929.90
75,000$0.05557$4,167.75
150,000$0.05014$7,521.00
300,000$0.04557$13,671.00
Manufacturers Standard Package