SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT-323

SS8550

DigiKey Part Number
5399-SS8550TR-ND - Tape & Reel (TR)
5399-SS8550CT-ND - Cut Tape (CT)
5399-SS8550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8550
Description
TRANS PNP 25V 1.5A SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,447
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23900$2.39
100$0.16220$16.22
500$0.12232$61.16
1,000$0.10842$108.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10693$320.79
6,000$0.09391$563.46
9,000$0.08725$785.25
15,000$0.07975$1,196.25
21,000$0.07530$1,581.30
30,000$0.07096$2,128.80
75,000$0.06142$4,606.50
150,000$0.05552$8,328.00
300,000$0.05055$15,165.00
Manufacturers Standard Package