
SS510B | |
---|---|
DigiKey Part Number | 5399-SS510BTR-ND - Tape & Reel (TR) 5399-SS510BCT-ND - Cut Tape (CT) 5399-SS510BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS510B |
Description | 100V 850MV@5A 5A SMB(DO-214AA) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMB (DO-214AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB (DO-214AA) | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.06700 | $10.67 |
100 | $0.66020 | $66.02 |
500 | $0.48232 | $241.16 |
1,000 | $0.42459 | $424.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35097 | $1,052.91 |
6,000 | $0.31376 | $1,882.56 |
9,000 | $0.29477 | $2,652.93 |
15,000 | $0.27340 | $4,101.00 |
21,000 | $0.26074 | $5,475.54 |
30,000 | $0.24843 | $7,452.90 |
75,000 | $0.22138 | $16,603.50 |
150,000 | $0.20467 | $30,700.50 |
300,000 | $0.19062 | $57,186.00 |