


BC817-40 | |
---|---|
DigiKey Part Number | 5399-BC817-40TR-ND - Tape & Reel (TR) 5399-BC817-40CT-ND - Cut Tape (CT) 5399-BC817-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
100 | $0.25210 | $25.21 |
500 | $0.18032 | $90.16 |
1,000 | $0.15691 | $156.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12694 | $380.82 |
6,000 | $0.11174 | $670.44 |
9,000 | $0.10397 | $935.73 |
15,000 | $0.09522 | $1,428.30 |
21,000 | $0.09003 | $1,890.63 |
30,000 | $0.08497 | $2,549.10 |
75,000 | $0.07386 | $5,539.50 |
150,000 | $0.06698 | $10,047.00 |
300,000 | $0.06119 | $18,357.00 |