
SMF33CA | |
|---|---|
DigiKey Part Number | 5399-SMF33CATR-ND - Tape & Reel (TR) 5399-SMF33CACT-ND - Cut Tape (CT) 5399-SMF33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33CA |
Description | 3.8A 53.3V 200W 40.6V 33V SOD-12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.8A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.64900 | $6.49 |
| 100 | $0.39630 | $39.63 |
| 500 | $0.28578 | $142.89 |
| 1,000 | $0.24960 | $249.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20351 | $610.53 |
| 6,000 | $0.18016 | $1,080.96 |
| 9,000 | $0.16822 | $1,513.98 |
| 15,000 | $0.15479 | $2,321.85 |
| 21,000 | $0.14683 | $3,083.43 |
| 30,000 | $0.13908 | $4,172.40 |





