New Product
SMF15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF15A

DigiKey Part Number
5399-SMF15ATR-ND - Tape & Reel (TR)
5399-SMF15ACT-ND - Cut Tape (CT)
5399-SMF15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF15A
Description
8.2A 24.4V 16.7V 15V SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
8.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.57600$5.76
100$0.35480$35.48
500$0.25552$127.76
1,000$0.22309$223.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18176$545.28
6,000$0.16081$964.86
9,000$0.15011$1,350.99
15,000$0.13806$2,070.90
21,000$0.13091$2,749.11
30,000$0.12396$3,718.80
75,000$0.10868$8,151.00
150,000$0.09922$14,883.00
300,000$0.09127$27,381.00
Manufacturers Standard Package