
SMBJ7.0A | |
---|---|
DigiKey Part Number | 5399-SMBJ7.0ATR-ND - Tape & Reel (TR) 5399-SMBJ7.0ACT-ND - Cut Tape (CT) 5399-SMBJ7.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0A |
Description | 7.78V 12V 7V 50A 600WSMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.07800 | $10.78 |
100 | $0.66840 | $66.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.45297 | $339.73 |
1,500 | $0.40007 | $600.11 |
2,250 | $0.37308 | $839.43 |
3,750 | $0.34263 | $1,284.86 |
5,250 | $0.32458 | $1,704.04 |
7,500 | $0.30701 | $2,302.57 |
18,750 | $0.26839 | $5,032.31 |
37,500 | $0.24450 | $9,168.75 |
75,000 | $0.22440 | $16,830.00 |