
SMBJ28A | |
---|---|
DigiKey Part Number | 5399-SMBJ28ATR-ND - Tape & Reel (TR) 5399-SMBJ28ACT-ND - Cut Tape (CT) 5399-SMBJ28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28A |
Description | 31.1V 45.4V 13.2A 28V 600WSMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.09200 | $10.92 |
100 | $0.67410 | $67.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.45729 | $342.97 |
1,500 | $0.40398 | $605.97 |
2,250 | $0.37676 | $847.71 |
3,750 | $0.34607 | $1,297.76 |
5,250 | $0.32788 | $1,721.37 |
7,500 | $0.31016 | $2,326.20 |
18,750 | $0.27123 | $5,085.56 |
37,500 | $0.24714 | $9,267.75 |
75,000 | $0.22688 | $17,016.00 |