New Product
SS320B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ20A

DigiKey Part Number
5399-SMBJ20ATR-ND - Tape & Reel (TR)
5399-SMBJ20ACT-ND - Cut Tape (CT)
5399-SMBJ20ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ20A
Description
18.5A 32.4V 22.2V 20V SMB(DO-214
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.09200$10.92
100$0.67410$67.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.45729$342.97
1,500$0.40398$605.97
2,250$0.37676$847.71
3,750$0.34607$1,297.76
5,250$0.32788$1,721.37
7,500$0.31016$2,326.20
18,750$0.27123$5,085.56
37,500$0.24714$9,267.75
75,000$0.22688$17,016.00
Manufacturers Standard Package