
SMBJ12A | |
---|---|
DigiKey Part Number | 5399-SMBJ12ATR-ND - Tape & Reel (TR) 5399-SMBJ12ACT-ND - Cut Tape (CT) 5399-SMBJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A |
Description | 30.2A 19.9V 13.3V 12V SMB(DO-214 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.09500 | $10.95 |
100 | $0.67580 | $67.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.45847 | $343.85 |
1,500 | $0.40501 | $607.51 |
2,250 | $0.37772 | $849.87 |
3,750 | $0.34695 | $1,301.06 |
5,250 | $0.32872 | $1,725.78 |
7,500 | $0.31095 | $2,332.12 |
18,750 | $0.27192 | $5,098.50 |
37,500 | $0.24777 | $9,291.38 |
75,000 | $0.22746 | $17,059.50 |