
SMAJ9.0A | |
---|---|
DigiKey Part Number | 5399-SMAJ9.0ATR-ND - Tape & Reel (TR) 5399-SMAJ9.0ACT-ND - Cut Tape (CT) 5399-SMAJ9.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0A |
Description | 9V 10V 15.4V 26A 400WSMA(DO-214A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.09500 | $10.95 |
100 | $0.67580 | $67.58 |
500 | $0.49424 | $247.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.39244 | $706.39 |
3,600 | $0.34927 | $1,257.37 |
5,400 | $0.32725 | $1,767.15 |
9,000 | $0.30246 | $2,722.14 |
12,600 | $0.28777 | $3,625.90 |
18,000 | $0.27348 | $4,922.64 |
45,000 | $0.24208 | $10,893.60 |
90,000 | $0.22267 | $20,040.30 |
180,000 | $0.20635 | $37,143.00 |