New Product
US1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1M

DigiKey Part Number
5399-US1MTR-ND - Tape & Reel (TR)
5399-US1MCT-ND - Cut Tape (CT)
5399-US1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1M
Description
1.7V@1A 75NS INDEPENDENT TYPE 1A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,345
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36900$3.69
100$0.22500$22.50
500$0.16078$80.39
1,000$0.13975$139.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12198$243.96
4,000$0.10691$427.64
6,000$0.09919$595.14
10,000$0.09049$904.90
14,000$0.08534$1,194.76
20,000$0.08031$1,606.20
50,000$0.06925$3,462.50
100,000$0.06240$6,240.00
200,000$0.05663$11,326.00
Manufacturers Standard Package