
SMAJ48A | |
---|---|
DigiKey Part Number | 5399-SMAJ48ATR-ND - Tape & Reel (TR) 5399-SMAJ48ACT-ND - Cut Tape (CT) 5399-SMAJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A |
Description | 48V 53.3V 77.4V 5.2A 400WSMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.09200 | $10.92 |
100 | $0.67410 | $67.41 |
500 | $0.49298 | $246.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.39144 | $704.59 |
3,600 | $0.34838 | $1,254.17 |
5,400 | $0.32642 | $1,762.67 |
9,000 | $0.30169 | $2,715.21 |
12,600 | $0.28704 | $3,616.70 |
18,000 | $0.27278 | $4,910.04 |
45,000 | $0.24147 | $10,866.15 |
90,000 | $0.22210 | $19,989.00 |
180,000 | $0.20582 | $37,047.60 |