
SMAJ13CA | |
---|---|
DigiKey Part Number | 5399-SMAJ13CATR-ND - Tape & Reel (TR) 5399-SMAJ13CACT-ND - Cut Tape (CT) 5399-SMAJ13CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CA |
Description | 13V 14.4V 21.5V 18.6ASMA(DO-214A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.07800 | $10.78 |
100 | $0.66680 | $66.68 |
500 | $0.48750 | $243.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.38695 | $696.51 |
3,600 | $0.34435 | $1,239.66 |
5,400 | $0.32259 | $1,741.99 |
9,000 | $0.29810 | $2,682.90 |
12,600 | $0.28358 | $3,573.11 |
18,000 | $0.26946 | $4,850.28 |
45,000 | $0.23844 | $10,729.80 |
90,000 | $0.21927 | $19,734.30 |
180,000 | $0.20314 | $36,565.20 |