


SL3407 | |
---|---|
DigiKey Part Number | 5399-SL3407TR-ND - Tape & Reel (TR) 5399-SL3407CT-ND - Cut Tape (CT) 5399-SL3407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL3407 |
Description | 30V 4.1A [email protected],4A 1.4W 1.5V 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.1A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.00400 | $10.04 |
100 | $0.61990 | $61.99 |
500 | $0.45194 | $225.97 |
1,000 | $0.39752 | $397.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32805 | $984.15 |
6,000 | $0.29291 | $1,757.46 |
9,000 | $0.27499 | $2,474.91 |
15,000 | $0.25482 | $3,822.30 |
21,000 | $0.24288 | $5,100.48 |
30,000 | $0.23125 | $6,937.50 |
75,000 | $0.20572 | $15,429.00 |
150,000 | $0.18994 | $28,491.00 |
300,000 | $0.17667 | $53,001.00 |