


SL2319A | |
|---|---|
DigiKey Part Number | 5399-SL2319ATR-ND - Tape & Reel (TR) 5399-SL2319ACT-ND - Cut Tape (CT) 5399-SL2319ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2319A |
Description | 40V 4.4A 1.5W 150M@4.5V 2.5V@250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.4A (Ta) 1.5W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 553 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.06900 | $10.69 |
| 100 | $0.65940 | $65.94 |
| 500 | $0.48178 | $240.89 |
| 1,000 | $0.42406 | $424.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35051 | $1,051.53 |
| 6,000 | $0.31335 | $1,880.10 |
| 9,000 | $0.29437 | $2,649.33 |
| 15,000 | $0.27303 | $4,095.45 |
| 21,000 | $0.26037 | $5,467.77 |
| 30,000 | $0.24807 | $7,442.10 |

