
1SMA4749A | |
---|---|
DigiKey Part Number | 5399-1SMA4749ATR-ND - Tape & Reel (TR) 5399-1SMA4749ACT-ND - Cut Tape (CT) 5399-1SMA4749ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4749A |
Description | 24V 1W SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±6.67% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.01800 | $10.18 |
100 | $0.63220 | $63.22 |
500 | $0.46130 | $230.65 |
1,000 | $0.40579 | $405.79 |
2,000 | $0.35899 | $717.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30813 | $1,540.65 |
10,000 | $0.27661 | $2,766.10 |
15,000 | $0.26054 | $3,908.10 |
25,000 | $0.24245 | $6,061.25 |
35,000 | $0.23174 | $8,110.90 |
50,000 | $0.22132 | $11,066.00 |
125,000 | $0.19844 | $24,805.00 |
250,000 | $0.18430 | $46,075.00 |