


MMSZ5251B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5251BTR-ND - Tape & Reel (TR) 5399-MMSZ5251BCT-ND - Cut Tape (CT) 5399-MMSZ5251BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B |
Description | 20.9V~23.1V 500MW 22V SOD-123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.66600 | $6.66 |
| 100 | $0.40700 | $40.70 |
| 500 | $0.29400 | $147.00 |
| 1,000 | $0.25717 | $257.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21014 | $630.42 |
| 6,000 | $0.18633 | $1,117.98 |
| 9,000 | $0.17416 | $1,567.44 |
| 15,000 | $0.16047 | $2,407.05 |
| 21,000 | $0.15236 | $3,199.56 |
| 30,000 | $0.14446 | $4,333.80 |

