
MMST5401 | |
---|---|
DigiKey Part Number | 5399-MMST5401TR-ND - Tape & Reel (TR) 5399-MMST5401CT-ND - Cut Tape (CT) 5399-MMST5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST5401 |
Description | 150V 200MW 600MA PNP SOT-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.60100 | $6.01 |
100 | $0.36800 | $36.80 |
500 | $0.26540 | $132.70 |
1,000 | $0.23190 | $231.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18903 | $567.09 |
6,000 | $0.16734 | $1,004.04 |
9,000 | $0.15626 | $1,406.34 |
15,000 | $0.14379 | $2,156.85 |
21,000 | $0.13639 | $2,864.19 |
30,000 | $0.12919 | $3,875.70 |
75,000 | $0.11338 | $8,503.50 |
150,000 | $0.10359 | $15,538.50 |
300,000 | $0.09536 | $28,608.00 |