
MB6S | |
|---|---|
DigiKey Part Number | 5399-MB6STR-ND - Tape & Reel (TR) 5399-MB6SCT-ND - Cut Tape (CT) 5399-MB6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB6S |
Description | 35A 1V@400MA 800MA 600V MBS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 500 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package MBS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB6S-E3/45 | Vishay General Semiconductor - Diodes Division | 4,078 | MB6S-E3/45GI-ND | $6.82000 | Parametric Equivalent |
| MB6S-E3/80 | Vishay General Semiconductor - Diodes Division | 70,397 | MB6S-E3/80GICT-ND | $6.82000 | Parametric Equivalent |
| MB6S-TP | MCC (Micro Commercial Components) | 2,057 | MB6S-TPMSCT-ND | $4.03000 | Parametric Equivalent |
| MBS6H | Taiwan Semiconductor Corporation | 2,704 | 1801-MBS6HCT-ND | $6.08000 | Parametric Equivalent |
| RMB6SH | Taiwan Semiconductor Corporation | 3,000 | 1801-RMB6SHCT-ND | $7.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 100 | $0.23920 | $23.92 |
| 500 | $0.17084 | $85.42 |
| 1,000 | $0.14848 | $148.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11981 | $359.43 |
| 6,000 | $0.10529 | $631.74 |
| 9,000 | $0.09785 | $880.65 |
| 15,000 | $0.08947 | $1,342.05 |
| 21,000 | $0.08450 | $1,774.50 |
| 30,000 | $0.07966 | $2,389.80 |


