M7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7

DigiKey Part Number
5399-M7TR-ND - Tape & Reel (TR)
5399-M7CT-ND - Cut Tape (CT)
5399-M7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M7
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
13pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,569
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
100$0.18030$18.03
500$0.12858$64.29
1,000$0.11154$111.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09714$194.28
4,000$0.08491$339.64
6,000$0.07864$471.84
10,000$0.07158$715.80
14,000$0.06738$943.32
20,000$0.06329$1,265.80
50,000$0.05429$2,714.50
100,000$0.04872$4,872.00
200,000$0.04402$8,804.00
Manufacturers Standard Package