


M28S | |
---|---|
DigiKey Part Number | 5399-M28STR-ND - Tape & Reel (TR) 5399-M28SCT-ND - Cut Tape (CT) 5399-M28SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M28S |
Description | 20V 625MW 300@100MA,1V 1A NPN SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 100MHz 625 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 20mA, 600mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.77200 | $7.72 |
100 | $0.47380 | $47.38 |
500 | $0.34354 | $171.77 |
1,000 | $0.30110 | $301.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24690 | $740.70 |
6,000 | $0.21948 | $1,316.88 |
9,000 | $0.20548 | $1,849.32 |
15,000 | $0.18972 | $2,845.80 |
21,000 | $0.18038 | $3,787.98 |
30,000 | $0.17129 | $5,138.70 |
75,000 | $0.15132 | $11,349.00 |
150,000 | $0.13897 | $20,845.50 |
300,000 | $0.12859 | $38,577.00 |