
LL4148 | |
|---|---|
DigiKey Part Number | 5399-LL4148TR-ND - Tape & Reel (TR) 5399-LL4148CT-ND - Cut Tape (CT) 5399-LL4148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148 |
Description | DIODE STANDARD 75V 150MA LL34 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount LL-34 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package LL-34 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 100 | $0.18500 | $18.50 |
| 500 | $0.13204 | $66.02 |
| 1,000 | $0.11444 | $114.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.09534 | $238.35 |
| 5,000 | $0.08338 | $416.90 |
| 7,500 | $0.07727 | $579.53 |
| 12,500 | $0.07038 | $879.75 |
| 17,500 | $0.06628 | $1,159.90 |
| 25,000 | $0.06230 | $1,557.50 |







