New Product
GS1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1M

DigiKey Part Number
5399-GS1MTR-ND - Tape & Reel (TR)
5399-GS1MCT-ND - Cut Tape (CT)
5399-GS1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1M
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31300$3.13
100$0.19350$19.35
500$0.13780$68.90
1,000$0.11961$119.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10418$208.36
4,000$0.09115$364.60
6,000$0.08446$506.76
10,000$0.07693$769.30
14,000$0.07245$1,014.30
20,000$0.06810$1,362.00
50,000$0.05851$2,925.50
100,000$0.05256$5,256.00
200,000$0.04756$9,512.00
Manufacturers Standard Package