
BZT52B4V3 | |
---|---|
DigiKey Part Number | 5399-BZT52B4V3TR-ND - Tape & Reel (TR) 5399-BZT52B4V3CT-ND - Cut Tape (CT) 5399-BZT52B4V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B4V3 |
Description | INDEPENDENT TYPE 4.21V~4.39V 350 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±2.09% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59900 | $5.99 |
100 | $0.36700 | $36.70 |
500 | $0.26472 | $132.36 |
1,000 | $0.23130 | $231.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18855 | $565.65 |
6,000 | $0.16692 | $1,001.52 |
9,000 | $0.15586 | $1,402.74 |
15,000 | $0.14342 | $2,151.30 |
21,000 | $0.13604 | $2,856.84 |
30,000 | $0.12886 | $3,865.80 |
75,000 | $0.11309 | $8,481.75 |
150,000 | $0.10333 | $15,499.50 |
300,000 | $0.09512 | $28,536.00 |