


FMMT591 | |
|---|---|
DigiKey Part Number | 5399-FMMT591TR-ND - Tape & Reel (TR) 5399-FMMT591CT-ND - Cut Tape (CT) 5399-FMMT591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT591 |
Description | 60V 500MW 100@500MA,5V 1A PNP SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 500 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT591-TP | MCC (Micro Commercial Components) | 1,442 | FMMT591-TPMSCT-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.03600 | $10.36 |
| 100 | $0.64290 | $64.29 |
| 500 | $0.46878 | $234.39 |
| 1,000 | $0.41223 | $412.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34001 | $1,020.03 |
| 6,000 | $0.30350 | $1,821.00 |
| 9,000 | $0.28487 | $2,563.83 |
| 15,000 | $0.26390 | $3,958.50 |
| 21,000 | $0.25148 | $5,281.08 |
| 30,000 | $0.23939 | $7,181.70 |



