
ES5DB | |
|---|---|
DigiKey Part Number | 5399-ES5DBTR-ND - Tape & Reel (TR) 5399-ES5DBCT-ND - Cut Tape (CT) 5399-ES5DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES5DB |
Description | 1V@5A 35NS INDEPENDENT 5A 200V S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount SMB (DO-214AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB (DO-214AA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.11800 | $11.18 |
| 100 | $0.69230 | $69.23 |
| 500 | $0.50530 | $252.65 |
| 1,000 | $0.44462 | $444.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36723 | $1,101.69 |
| 6,000 | $0.32811 | $1,968.66 |
| 9,000 | $0.30814 | $2,773.26 |
| 15,000 | $0.28569 | $4,285.35 |
| 21,000 | $0.27238 | $5,719.98 |
| 30,000 | $0.25943 | $7,782.90 |

