
ES2M | |
|---|---|
DigiKey Part Number | 5399-ES2MTR-ND - Tape & Reel (TR) 5399-ES2MCT-ND - Cut Tape (CT) 5399-ES2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2M |
Description | 1.7V@2A 75NS INDEPENDENT TYPE 2A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US2M | SMC Diode Solutions | 2,415 | 1655-US2MCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.60800 | $6.08 |
| 100 | $0.37570 | $37.57 |
| 500 | $0.27032 | $135.16 |
| 1,000 | $0.23604 | $236.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20702 | $414.04 |
| 4,000 | $0.18252 | $730.08 |
| 6,000 | $0.16999 | $1,019.94 |
| 10,000 | $0.15588 | $1,558.80 |
| 14,000 | $0.14751 | $2,065.14 |
| 20,000 | $0.13936 | $2,787.20 |

