
ES2JF | |
---|---|
DigiKey Part Number | 5399-ES2JFTR-ND - Tape & Reel (TR) 5399-ES2JFCT-ND - Cut Tape (CT) 5399-ES2JFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2JF |
Description | 1.68V@2A 35NS INDEPENDENT TYPE 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
100 | $0.26360 | $26.36 |
500 | $0.18902 | $94.51 |
1,000 | $0.16455 | $164.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13321 | $399.63 |
6,000 | $0.11735 | $704.10 |
9,000 | $0.10923 | $983.07 |
15,000 | $0.10010 | $1,501.50 |
21,000 | $0.09467 | $1,988.07 |
30,000 | $0.08940 | $2,682.00 |
75,000 | $0.07779 | $5,834.25 |
150,000 | $0.07061 | $10,591.50 |
300,000 | $0.06457 | $19,371.00 |