
ES2GB | |
---|---|
DigiKey Part Number | 5399-ES2GBTR-ND - Tape & Reel (TR) 5399-ES2GBCT-ND - Cut Tape (CT) 5399-ES2GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2GB |
Description | 1.25V@2A 35NS 2A 400V SMB(DO-214 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.56700 | $5.67 |
100 | $0.34650 | $34.65 |
500 | $0.24978 | $124.89 |
1,000 | $0.21800 | $218.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17755 | $532.65 |
6,000 | $0.15704 | $942.24 |
9,000 | $0.14656 | $1,319.04 |
15,000 | $0.13475 | $2,021.25 |
21,000 | $0.12776 | $2,682.96 |
30,000 | $0.12095 | $3,628.50 |
75,000 | $0.10599 | $7,949.25 |
150,000 | $0.09673 | $14,509.50 |
300,000 | $0.08894 | $26,682.00 |