Diode 400 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2G

DigiKey Part Number
5399-ES2GTR-ND - Tape & Reel (TR)
5399-ES2GCT-ND - Cut Tape (CT)
5399-ES2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2G
Description
1.25V@2A 35NS INDEPENDENT TYPE 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55100$5.51
100$0.33870$33.87
500$0.24320$121.60
1,000$0.21211$212.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.18581$371.62
4,000$0.16357$654.28
6,000$0.15219$913.14
10,000$0.13938$1,393.80
14,000$0.13178$1,844.92
20,000$0.12438$2,487.60
Manufacturers Standard Package