SS320B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2D

DigiKey Part Number
5399-ES2DTR-ND - Tape & Reel (TR)
5399-ES2DCT-ND - Cut Tape (CT)
5399-ES2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2D
Description
DIODE STANDARD 200V 2A DO214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.66700$6.67
100$0.40910$40.91
500$0.29552$147.76
1,000$0.25848$258.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21126$633.78
6,000$0.18733$1,123.98
9,000$0.17511$1,575.99
15,000$0.16135$2,420.25
21,000$0.15320$3,217.20
30,000$0.14526$4,357.80
75,000$0.12783$9,587.25
150,000$0.11704$17,556.00
300,000$0.10797$32,391.00
Manufacturers Standard Package