Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
SOT 323

DTC143EUA

DigiKey Part Number
5399-DTC143EUATR-ND - Tape & Reel (TR)
5399-DTC143EUACT-ND - Cut Tape (CT)
5399-DTC143EUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143EUA
Description
20@10MA,5V 200MW 100MA 50V SOT-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
4.7 kOhms
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 5V
Series
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143EUA-7-FDiodes Incorporated28DDTC143EUA-FDICT-ND$2.06000Parametric Equivalent
In-Stock: 2,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42800$4.28
100$0.25980$25.98
500$0.18598$92.99
1,000$0.16188$161.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13105$393.15
6,000$0.11540$692.40
9,000$0.10741$966.69
15,000$0.09840$1,476.00
21,000$0.09306$1,954.26
30,000$0.08786$2,635.80
Manufacturers Standard Package