Diode 1000 V 3A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3MF

DigiKey Part Number
5399-RS3MFTR-ND - Tape & Reel (TR)
5399-RS3MFCT-ND - Cut Tape (CT)
5399-RS3MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3MF
Description
1.3V 500NS 3A 1000V SMAF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
100$0.27540$27.54
500$0.19698$98.49
1,000$0.17150$171.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13875$416.25
6,000$0.12217$733.02
9,000$0.11369$1,023.21
15,000$0.10413$1,561.95
21,000$0.09846$2,067.66
30,000$0.09294$2,788.20
Manufacturers Standard Package