
ES1JF | |
---|---|
DigiKey Part Number | 5399-ES1JFTR-ND - Tape & Reel (TR) 5399-ES1JFCT-ND - Cut Tape (CT) 5399-ES1JFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JF |
Description | 1.68V@1A 35NS INDEPENDENT TYPE 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
100 | $0.19050 | $19.05 |
500 | $0.13598 | $67.99 |
1,000 | $0.11799 | $117.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09497 | $284.91 |
6,000 | $0.08329 | $499.74 |
9,000 | $0.07731 | $695.79 |
15,000 | $0.07057 | $1,058.55 |
21,000 | $0.06657 | $1,397.97 |
30,000 | $0.06268 | $1,880.40 |
75,000 | $0.05411 | $4,058.25 |
150,000 | $0.04880 | $7,320.00 |
300,000 | $0.04433 | $13,299.00 |