Diode 60 V 3A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSK36

DigiKey Part Number
5399-DSK36TR-ND - Tape & Reel (TR)
5399-DSK36CT-ND - Cut Tape (CT)
5399-DSK36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSK36
Description
60V 700MV@3A 3A SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.72300$7.23
100$0.44480$44.48
500$0.32130$160.65
1,000$0.28109$281.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22971$689.13
6,000$0.20372$1,222.32
9,000$0.19044$1,713.96
15,000$0.17550$2,632.50
21,000$0.16664$3,499.44
30,000$0.15802$4,740.60
Manufacturers Standard Package