
DSK210 | |
---|---|
DigiKey Part Number | 5399-DSK210TR-ND - Tape & Reel (TR) 5399-DSK210CT-ND - Cut Tape (CT) 5399-DSK210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSK210 |
Description | 100V 850MV@2A 2A SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.58300 | $5.83 |
100 | $0.35640 | $35.64 |
500 | $0.25700 | $128.50 |
1,000 | $0.22449 | $224.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18289 | $548.67 |
6,000 | $0.16184 | $971.04 |
9,000 | $0.15107 | $1,359.63 |
15,000 | $0.13896 | $2,084.40 |
21,000 | $0.13178 | $2,767.38 |
30,000 | $0.12479 | $3,743.70 |
75,000 | $0.10943 | $8,207.25 |
150,000 | $0.09993 | $14,989.50 |
300,000 | $0.09194 | $27,582.00 |