
DSK16 | |
---|---|
DigiKey Part Number | 5399-DSK16TR-ND - Tape & Reel (TR) 5399-DSK16CT-ND - Cut Tape (CT) 5399-DSK16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSK16 |
Description | 60V 1A 700MV@1A SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42800 | $4.28 |
100 | $0.26100 | $26.10 |
500 | $0.18670 | $93.35 |
1,000 | $0.16258 | $162.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13160 | $394.80 |
6,000 | $0.11591 | $695.46 |
9,000 | $0.10788 | $970.92 |
15,000 | $0.09883 | $1,482.45 |
21,000 | $0.09347 | $1,962.87 |
30,000 | $0.08824 | $2,647.20 |
75,000 | $0.07676 | $5,757.00 |
150,000 | $0.06966 | $10,449.00 |
300,000 | $0.06368 | $19,104.00 |