New Product
DSK210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSK16

DigiKey Part Number
5399-DSK16TR-ND - Tape & Reel (TR)
5399-DSK16CT-ND - Cut Tape (CT)
5399-DSK16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSK16
Description
60V 1A 700MV@1A SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42800$4.28
100$0.26100$26.10
500$0.18670$93.35
1,000$0.16258$162.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13160$394.80
6,000$0.11591$695.46
9,000$0.10788$970.92
15,000$0.09883$1,482.45
21,000$0.09347$1,962.87
30,000$0.08824$2,647.20
75,000$0.07676$5,757.00
150,000$0.06966$10,449.00
300,000$0.06368$19,104.00
Manufacturers Standard Package