


BZT52C6V8 | |
|---|---|
DigiKey Part Number | 5399-BZT52C6V8TR-ND - Tape & Reel (TR) 5399-BZT52C6V8CT-ND - Cut Tape (CT) 5399-BZT52C6V8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8 |
Description | INDEPENDENT TYPE 6.4V~7.2V 500MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.88% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 100 | $0.24340 | $24.34 |
| 500 | $0.17380 | $86.90 |
| 1,000 | $0.15119 | $151.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12203 | $366.09 |
| 6,000 | $0.10726 | $643.56 |
| 9,000 | $0.09971 | $897.39 |
| 15,000 | $0.09119 | $1,367.85 |
| 21,000 | $0.08613 | $1,808.73 |
| 30,000 | $0.08121 | $2,436.30 |

