


BZT52C39 | |
|---|---|
DigiKey Part Number | 5399-BZT52C39TR-ND - Tape & Reel (TR) 5399-BZT52C39CT-ND - Cut Tape (CT) 5399-BZT52C39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39 |
Description | INDEPENDENT TYPE 37V~41V 500MW 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.13% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.58400 | $5.84 |
| 100 | $0.35520 | $35.52 |
| 500 | $0.25568 | $127.84 |
| 1,000 | $0.22313 | $223.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18145 | $544.35 |
| 6,000 | $0.16036 | $962.16 |
| 9,000 | $0.14959 | $1,346.31 |
| 15,000 | $0.13745 | $2,061.75 |
| 21,000 | $0.13025 | $2,735.25 |
| 30,000 | $0.12324 | $3,697.20 |

