
SL3134K | |
---|---|
DigiKey Part Number | 5399-SL3134KTR-ND - Tape & Reel (TR) 5399-SL3134KCT-ND - Cut Tape (CT) 5399-SL3134KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL3134K |
Description | 20V 750MA 150MW 1 N-CHANNEL SOT- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 650mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.79600 | $7.96 |
100 | $0.49270 | $49.27 |
500 | $0.35734 | $178.67 |
1,000 | $0.31333 | $313.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25714 | $771.42 |
6,000 | $0.22873 | $1,372.38 |
9,000 | $0.21422 | $1,927.98 |
15,000 | $0.19789 | $2,968.35 |
21,000 | $0.18821 | $3,952.41 |
30,000 | $0.17880 | $5,364.00 |
75,000 | $0.15811 | $11,858.25 |
150,000 | $0.14532 | $21,798.00 |
300,000 | $0.13457 | $40,371.00 |