
SMAJ48CA | |
---|---|
DigiKey Part Number | 5399-SMAJ48CATR-ND - Tape & Reel (TR) 5399-SMAJ48CACT-ND - Cut Tape (CT) 5399-SMAJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CA |
Description | 48V 53.3V 77.4V 5.2A 400W SMA(DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.10000 | $11.00 |
100 | $0.68400 | $68.40 |
500 | $0.50022 | $250.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.39732 | $715.18 |
3,600 | $0.35373 | $1,273.43 |
5,400 | $0.33147 | $1,789.94 |
9,000 | $0.30642 | $2,757.78 |
12,600 | $0.29158 | $3,673.91 |
18,000 | $0.27713 | $4,988.34 |
45,000 | $0.24541 | $11,043.45 |
90,000 | $0.22579 | $20,321.10 |
180,000 | $0.20930 | $37,674.00 |