


BZT52C27 | |
|---|---|
DigiKey Part Number | 5399-BZT52C27TR-ND - Tape & Reel (TR) 5399-BZT52C27CT-ND - Cut Tape (CT) 5399-BZT52C27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C27 |
Description | INDEPENDENT TYPE 25.1V~28.9V 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.04% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C27HE3-TP | MCC (Micro Commercial Components) | 5,796 | 353-BZT52C27HE3-TPCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 100 | $0.28280 | $28.28 |
| 500 | $0.20290 | $101.45 |
| 1,000 | $0.17660 | $176.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14300 | $429.00 |
| 6,000 | $0.12595 | $755.70 |
| 9,000 | $0.11724 | $1,055.16 |
| 15,000 | $0.10742 | $1,611.30 |
| 21,000 | $0.10160 | $2,133.60 |
| 30,000 | $0.09593 | $2,877.90 |

